Unfiltered power entry module featuring a 3-position, DPST switch and fuse holder for 5 x 20 mm or 6.3 x 32 mm fuses. Rated for 250VAC and 10A, this module offers straight, quick connect termination and panel/snap-in mounting. It boasts UL, CSA, ENEC, and CCC approvals, with a UL94 V-0 flammability rating and IP40 protection. Operating temperature range is -25°C to 70°C, and it is RoHS compliant.
Schurter KD13.1101.105 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KD |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.269863oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KD13.1101.105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.