3-position, 250VAC, 10A power entry module with integrated switch and fuse holder. Features DPST throw configuration and quick connect termination. Rated IP40, UL94 V-0 flammability, and operates from -25°C to 70°C. Mounts via panel snap-in for panel thicknesses up to 0.079 inches. Approvals include UL, CSA, ENEC, and CCC.
Schurter KD13.1101.107 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KD |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.2875oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KD13.1101.107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.