Schurter KD14.1101.151.21 technical specifications.
| Color | Black |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KD |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter KD14.1101.151.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.