Schurter KD14.4199.109 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KD Bowdencable |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 1.62613oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KD14.4199.109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.