
3-position, 3-contact unfiltered power entry module with a 10A current rating and 250VAC voltage rating. Features include a fuse holder, quick connect termination, and snap-in panel mounting for panel thicknesses up to 0.079 inches. This module boasts UL, CSA, and ENEC approvals, UL94 V-0 flammability rating, and operates within a -25°C to 70°C temperature range. It is RoHS compliant and IP40 rated.
Schurter KE10.6100.107 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KE |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.322774oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KE10.6100.107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.