
This filtered power entry module from Schurter features a 10A current rating and a maximum voltage rating of 250V AC. It is designed for panel mount applications and has a flammability rating of UL94 V-0. The module is approved by UL, CSA, and ENEC, and is compliant with RoHS regulations. It is available in a lead-free version and is packaged in bulk quantities of 20 units.
Schurter KE10.6100.109 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KE |
| Termination | Quick Connect |
| Weight | 1.322774oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KE10.6100.109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.