
3-position, 10A, 250VAC filtered power entry module with integrated switch, fuse holder, and voltage selector. Features quick connect termination and panel/snap-in mounting for panel thicknesses up to 0.098 inches. Operates from -25°C to 70°C with UL94 V-0 flammability rating. Approvals include UL, CSA, and ENEC, with RoHS compliance and lead-free construction.
Schurter KG10.6101.109 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.781335oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KG10.6101.109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.