3-position, 250VAC, 1A filtered power entry module with integrated switch and fuse. Features quick connect termination, panel snap-in mounting for 0.098-inch panel thickness, and IP40 rating. Operates from -25°C to 85°C, with UL94 V-0 flammability rating. Approvals include cULus, ENEC, and CCC. RoHS compliant and lead-free.
Schurter KMF1.1213.11 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KMF |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KMF1.1213.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.