Schurter KMF1.1223.11 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KMF |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 2.010616oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KMF1.1223.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.