3-position, 1-port unfiltered power entry module with a 10A current rating and 250VAC maximum voltage. Features right-angle solder termination and through-hole mounting for panel installation up to 0.118 inches thick. Rated IP40, UL94 V-0 flammability, and operates from -25°C to 70°C. Includes fuse functionality and is lead-free and RoHS compliant.
Schurter KP01.1353.01 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Depth | 31.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Length | 56.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KP |
| Termination | Solder |
| Weight | 1.022945oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KP01.1353.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.