Schurter KPF2.1 technical specifications.
| Package/Case | Module |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | KPF |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.790137oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KPF2.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.