Schurter KPF4.3 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KPF |
| Termination | Solder |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KPF4.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.