Schurter KPF8.1 technical specifications.
| Package/Case | Module |
| Current Rating | 8A |
| Fuse | No |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | KPF |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter KPF8.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.