Schurter KPS1.1 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KPS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter KPS1.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.