Schurter OMF250-1A technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Fuse Current | 1A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter OMF250-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.