The PFDF.050.2 is a surface mount varistor with a maximum operating temperature of 85°C and a maximum voltage rating of 60V DC. It has a maximum current rating of 10A and a hold current of 550mA. The varistor is RoHS compliant and approved to UL and CSA standards. It is packaged in a tape and reel format with 3000 units per reel.
Schurter PFDF.050.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 2018 |
| Package/Case | 2018 |
| Hold Current | 550mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFDF |
| Time to Trip | 3s |
| Trip Current | 1.2A |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFDF.050.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.