Schurter PFHT.160.2 technical specifications.
| Hold Current | 1.6A |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 16V |
| Power Dissipation | 2.1W |
| RoHS Compliant | Yes |
| Trip Current | 3.2A |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFHT.160.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.