Schurter PFLR.450 technical specifications.
| Package/Case | Axial |
| Hold Current | 4.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PFLR |
| Time to Trip | 5s |
| Trip Current | 8.9A |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter PFLR.450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.