Schurter PFLT.180 technical specifications.
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 1.8A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 120mR |
| RoHS Compliant | No |
| Series | PFLT |
| Termination | Axial |
| Time to Trip | 2.9s |
| Trip Current | 3.8A |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter PFLT.180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.