Schurter PFLT.190 technical specifications.
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 1.9A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | PFLT |
| Termination | Axial |
| Time to Trip | 3s |
| Trip Current | 4.2A |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter PFLT.190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
