Schurter PFMD.110.2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Max Current Rating | 100A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Resistance | 210mR |
| RoHS Compliant | No |
| Series | PFMD |
| Termination | SMD/SMT |
| Time to Trip | 0.2s |
| Trip Current | 2.2A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter PFMD.110.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.