
Surface mount resettable fuse, 15 ohm resistance, 1812 case code. Features 60V DC rated voltage, 100mA hold current, and 300mA trip current. Operating temperature range from -40°C to 85°C. Current rating up to 40A, with 800mW power dissipation. UL and CSA approvals, RoHS compliant, supplied in tape and reel packaging.
Schurter PFMF.010.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Height | 1.1mm |
| Hold Current | 100mA |
| Length | 4.73mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFMF |
| Terminal Material | Electroless Nickel |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 300mA |
| Voltage Rating | 6V |
| DC Rated Voltage | 60V |
| Weight | 0.000635oz |
| Width | 3.07mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFMF.010.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
