
Surface mount PTC resettable fuse, 1812 case code, featuring a 6 Ohm resistance and 200mA hold current. This component offers a 16V voltage rating with a 30V DC rated voltage and a maximum operating temperature of 85°C. Designed for PCB mounting, it supports a 80A maximum current rating and is RoHS compliant. Packaged in tape and reel for efficient assembly.
Schurter PFMF.020.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 80A |
| Height | 1.1mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | PFMF |
| Terminal Material | Electroless Nickel |
| Termination | SMD/SMT |
| Time to Trip | 60ms |
| Trip Current | 400mA |
| Voltage Rating | 16V |
| DC Rated Voltage | 30V |
| Weight | 0.000635oz |
| Width | 3.07mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFMF.020.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
