Surface mount resettable fuse, 15V DC rated voltage, 1A trip current, and 500mA hold current. Features 150mΩ resistance and 800mW power dissipation. Designed for PCB mounting in an 1812 (4532) case code, with electroless nickel terminals. Operating temperature range from -40°C to 85°C. UL and CSA approved, supplied in tape and reel packaging.
Schurter PFMF.050.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 0.85mm |
| Hold Current | 500mA |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount, PCB |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | PFMF |
| Terminal Material | Electroless Nickel |
| Termination | SMD/SMT |
| Time to Trip | 150ms |
| Trip Current | 1A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Weight | 0.000635oz |
| Width | 3.07mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFMF.050.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.