Surface mount PTC resettable fuse, 0.45 ohm resistance, designed for 1812 case code. Features a 750mA hold current and 1.5A trip current, with a maximum voltage rating of 13.2V DC. Operates across a temperature range of -40°C to 85°C, offering 6V voltage rating and 100A maximum current rating. Packaged in tape and reel for automated assembly, this RoHS compliant component is suitable for PCB mounting.
Schurter PFMF.075.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 0.85mm |
| Hold Current | 750mA |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 13.2V |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFMF |
| Terminal Material | Electroless Nickel |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| Voltage Rating | 6V |
| DC Rated Voltage | 13.2V |
| Weight | 0.000635oz |
| Width | 3.07mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFMF.075.2 to view detailed technical specifications.
No datasheet is available for this part.