Schurter PFMF.110.16.2 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Hold Current | 1.1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PFMF |
| Time to Trip | 300ms |
| Trip Current | 2.2A |
| Weight | 0.000635oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFMF.110.16.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.