
Surface mount PTC resettable fuse, 1.5A hold current, 3A trip current, and 6V DC voltage rating. Features a 0.12 ohm resistance, 100A maximum current rating, and 800mW power dissipation. Encased in an 1812 (4532 metric) surface mount package with electroless nickel terminals. Operating temperature range from -40°C to 85°C, with UL and CSA approvals. Packaged on tape and reel for efficient assembly.
Schurter PFMF.150.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 0.85mm |
| Hold Current | 1.5A |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFMF |
| Terminal Material | Electroless Nickel |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 3A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 0.000635oz |
| Width | 3.07mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFMF.150.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.