
Surface mount PTC resettable fuse, 1812 case code, offering 2.6A hold current and 5.2A trip current. Features 6V DC voltage rating, 100A maximum current, and 800mW power dissipation. Operates across a -40°C to 85°C temperature range. UL and CSA approved, RoHS compliant, and supplied in tape and reel packaging.
Schurter PFMF.260.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 0.85mm |
| Hold Current | 2.6A |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Series | PFMF |
| Terminal Material | Electroless Nickel |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 5.2A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 0.000635oz |
| Width | 3.07mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFMF.260.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.