Schurter PFMU.110.2 technical specifications.
| Package/Case | 1210 |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PFMU |
| Time to Trip | 0.1s |
| Trip Current | 2.2A |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter PFMU.110.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.