
Surface mount resettable fuse with 0.6 ohm resistance, designed for PCB applications. Features a 1206 case code (3216 metric) and a 10A maximum current rating. Operates within a temperature range of -40°C to 85°C, with a DC rated voltage of 24V. This RoHS compliant component is supplied on tape and reel, with UL and CSA approvals.
Schurter PFNF.020.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 10A |
| Height | 0.85mm |
| Hold Current | 200mA |
| Length | 3.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFNF |
| Terminal Material | Electroless Nickel |
| Termination | SMD/SMT |
| Time to Trip | 600ms |
| Trip Current | 460mA |
| Voltage Rating | 16V |
| DC Rated Voltage | 24V |
| Weight | 0.000212oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFNF.020.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
