Surface mount PTC resettable fuse, 1.1A hold current, 2.2A trip current, and 100A maximum current rating. Features a 0.06 ohm resistance, 6V DC voltage rating, and operates within a -40°C to 85°C temperature range. Packaged in a 1206 (3216 metric) case code, this RoHS compliant component is supplied on tape and reel.
Schurter PFNF.110.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 0.7mm |
| Hold Current | 1.1A |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFNF |
| Terminal Material | Electroless Nickel |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 2.2A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 0.000212oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFNF.110.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.