Schurter PFNF.200.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFNF |
| Time to Trip | 1s |
| Trip Current | 4A |
| Weight | 0.000353oz |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFNF.200.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
