
Radial leaded, through-hole mount resettable fuse with 7.5 Ohm resistance. Features a 60V DC voltage rating and a 100mA hold current, tripping at 200mA. Offers a maximum current rating of 40A and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is UL and CSA approved, suitable for PCB mounting.
Schurter PFRA.010 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 12.7mm |
| Hold Current | 100mA |
| Lead Diameter | 0.51mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB, Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Series | PFRA |
| Terminal Material | Copper |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 200mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.004586oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
