
Radial resettable fuse, 2.1 Ohm resistance, designed for PCB mounting with a 5.8mm lead pitch. Features a 60V DC voltage rating and a 300mA hold current, with a trip current of 600mA. Operates across a temperature range of -40°C to 85°C, offering a maximum current rating of 40A. UL and CSA approved, this RoHS compliant component is supplied in bulk packaging.
Schurter PFRA.030 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 7.4mm |
| Height | 13.4mm |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resistance | 2.1R |
| RoHS Compliant | Yes |
| Series | PFRA |
| Terminal Material | Tin |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 600mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.006349oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
