Schurter PFRA.040.2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 7.4mm |
| Hold Current | 400mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Resistance | 1.29R |
| RoHS Compliant | Yes |
| Series | PFRA |
| Termination | Radial |
| Time to Trip | 3.8s |
| Trip Current | 800mA |
| Weight | 0.008113oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.040.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
