Radial leaded, through-hole mount resettable fuse offering 1.17 Ohm resistance and a 60V DC voltage rating. Features a 500mA hold current, 1A trip current, and a maximum operating temperature of 85°C. This RoHS compliant component is UL and CSA approved, with a 40A maximum current rating and 750mW power dissipation. Designed for PCB mounting with a 5.8mm lead pitch.
Schurter PFRA.050 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 7.9mm |
| Height | 13.7mm |
| Hold Current | 500mA |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Length | 7.9mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Resistance | 1.17R |
| RoHS Compliant | Yes |
| Series | PFRA |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 1A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.008113oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.