
Radial leaded PTC resettable fuse with 650mA hold current and 1.3A trip current. Features a maximum DC voltage rating of 60V and a maximum current rating of 40A. Offers 0.27 Ohm resistance and 900mW power dissipation, with a time to trip of 5.3 seconds. Designed for through-hole mounting with a 5.8mm lead pitch and 9.7mm diameter, packaged in tape and reel. UL and CSA approved, lead-free, and RoHS compliant.
Schurter PFRA.065.2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 9.7mm |
| Hold Current | 650mA |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Resistance | 720mR |
| RoHS Compliant | Yes |
| Series | PFRA |
| Termination | Radial |
| Time to Trip | 5.3s |
| Trip Current | 1.3A |
| Weight | 0.010935oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.065.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
