Radial leaded, through-hole mount PTC resettable fuse with 600mΩ resistance. Features a 750mA hold current and 1.5A trip current, with a maximum voltage rating of 60V DC. Rated for 40A maximum current and operates within a temperature range of -40°C to 85°C. UL and CSA approved, RoHS compliant, and available in bulk packaging.
Schurter PFRA.075 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 10.4mm |
| Height | 16mm |
| Hold Current | 750mA |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Length | 10.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB, Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Series | PFRA |
| Termination | Radial |
| Time to Trip | 6.3s |
| Trip Current | 1.5A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.012346oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.