Radial leaded, through-hole mount resettable fuse with 0.47 ohm resistance. Features a 60V DC voltage rating and 900mA hold current, with a trip current of 1.8A. Offers a maximum current rating of 40A and operates within a temperature range of -40°C to 85°C. UL and CSA approved, RoHS compliant, and lead-free.
Schurter PFRA.090 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 11.7mm |
| Height | 16.7mm |
| Hold Current | 900mA |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Length | 11.7mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | PFRA |
| Termination | Radial |
| Time to Trip | 7.2s |
| Trip Current | 1.8A |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.015168oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.