Schurter PFRA.135 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 8.9mm |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Resistance | 170mR |
| RoHS Compliant | Yes |
| Series | PFRA |
| Termination | Radial |
| Time to Trip | 7.3s |
| Trip Current | 2.7A |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.