Radial resettable fuse with 0.15 ohm resistance, designed for through-hole mounting. Features a 1.6A hold current and 3.2A trip current, with a maximum voltage rating of 30V DC and a maximum current rating of 40A. Operates within a temperature range of -40°C to 85°C. This RoHS compliant component is UL and CSA approved, packaged in bulk with 500 units per package.
Schurter PFRA.160 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 10.2mm |
| Height | 16.8mm |
| Hold Current | 1.6A |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Length | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | PFRA |
| Termination | Radial |
| Time to Trip | 8s |
| Trip Current | 3.2A |
| Voltage Rating | 30V |
| Weight | 0.013757oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.160 to view detailed technical specifications.
No datasheet is available for this part.