Schurter PFRA.250.2.010 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | PFRA |
| Termination | Radial |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| Weight | 0.023281oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.250.2.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.