
Radial leaded, through-hole mount PTC resettable fuse offering 4A hold current and 8A trip current. Features 0.05 ohm resistance, 30V DC maximum voltage rating, and 40A maximum current rating. Operates within a -40°C to 85°C temperature range. UL and CSA approved, lead-free, and RoHS compliant.
Schurter PFRA.400 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 14.4mm |
| Height | 24.8mm |
| Hold Current | 4A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Length | 14.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | PFRA |
| Termination | Radial |
| Time to Trip | 12.7s |
| Trip Current | 8A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.023281oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.