
Radial leaded, through-hole mount PTC resettable fuse with 50mΩ resistance. Features a 5A hold current and 10A trip current, with a maximum voltage rating of 30V DC. Operates across a temperature range of -40°C to 85°C and offers a 40A maximum current rating. UL and CSA approved, RoHS compliant, and lead-free.
Schurter PFRA.500 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 17.4mm |
| Height | 24.9mm |
| Hold Current | 5A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.9mm |
| Length | 17.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | PFRA |
| Size | 3mm |
| Termination | Radial |
| Time to Trip | 14.5s |
| Trip Current | 10A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.023281oz |
| Width | 3mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
