Radial leaded, through-hole mount resettable fuse with 0.04 ohm resistance and 6A hold current. Features a 40A maximum current rating and 12A trip current, operating within a -40°C to 85°C temperature range. UL and CSA approved, this RoHS compliant component has a 30V DC maximum voltage rating and 3.5W power dissipation.
Schurter PFRA.600 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 19.3mm |
| Hold Current | 6A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.9mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | PFRA |
| Termination | Radial |
| Time to Trip | 16s |
| Trip Current | 12A |
| Weight | 0.023281oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.