
Radial leaded, resettable PTC fuse with 30mΩ resistance and 8A hold current. Features a 30V DC voltage rating and 40A maximum current rating. Operates across a -40°C to 85°C temperature range. UL and CSA approved, lead-free, and RoHS compliant. Designed for PCB mounting with a 10.9mm lead pitch.
Schurter PFRA.800 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 24.2mm |
| Height | 32.9mm |
| Hold Current | 8A |
| Lead Free | Lead Free |
| Lead Pitch | 10.9mm |
| Length | 24.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | PFRA |
| Termination | Radial |
| Time to Trip | 18.8s |
| Trip Current | 16A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.023281oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRA.800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
