Schurter PFRT.012.250.B technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 16R |
| Series | PFRT |
| Termination | Radial |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRT.012.250.B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.