Schurter PFRT.018.250.U technical specifications.
| Package/Case | Radial |
| Hold Current | 180mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PFRT |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter PFRT.018.250.U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.