Schurter PFRX.110.3 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | PFRX |
| Termination | Radial |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| Weight | 0.009171oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRX.110.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.