Schurter PFRY.160 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Hold Current | 1.6A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 72V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFRY |
| Time to Trip | 11.4s |
| Trip Current | 3.2A |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRY.160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.